Analog Devices AD7767BRUZ, 24-bit Serial ADC Differential Input, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 128ksps
Architecture SAR
Typical Single Supply Voltage 2.5 V
Package Type TSSOP
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±7.6ppm FSR
Height 1.05mm
Dimensions 5 x 4.4 x 1.05mm
Maximum Operating Temperature +105 °C
Width 4.4mm
Length 5mm
Minimum Operating Temperature -40 °C
6 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 31.28
(exc. GST)
$ 35.97
(inc. GST)
units
Per unit
1 - 9
$31.28
10 - 49
$30.27
50 - 99
$28.68
100 - 249
$28.38
250 +
$28.29
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Description:
–3 dB bandwidth of 2.2 GHz for AV = 12 dBSingle resistor programmable gain 0 dB ≤ AV ≤ 26 dBDifferential interface. Low noise input stage 2.7 nV/√Hz at AV = 10 dBLow harmonic distortion–79 d. Bc second at 70 ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...