- RS Stock No.:
- 798-9219
- Mfr. Part No.:
- ADE7912ARIZ
- Brand:
- Analog Devices
43 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$19.14
(exc. GST)
$22.01
(inc. GST)
Units | Per unit |
1 + | $19.14 |
- RS Stock No.:
- 798-9219
- Mfr. Part No.:
- ADE7912ARIZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 2 |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.97 to 3.63 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 15.4 x 7.6 x 2.44mm |
Maximum Operating Temperature | 85 °C |