- RS Stock No.:
- 817-5770
- Mfr. Part No.:
- ADS8568SRGCT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-5770
- Mfr. Part No.:
- ADS8568SRGCT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, Multi-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 16-bit |
Sampling Rate | 500ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 64 |
Integral Nonlinearity Error | 4.5LSB |
Digital Interface Type | Parallel, Serial |
Power Supply Type | Dual |
Dimensions | 9.15 x 9.15 x 0.95mm |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |