- RS Stock No.:
- 920-3488
- Mfr. Part No.:
- TLC549CP
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 50)
$6.43
(exc. GST)
$7.39
(inc. GST)
Units | Per unit | Per Tube* |
50 - 100 | $6.43 | $321.50 |
150 + | $6.171 | $308.55 |
*price indicative |
- RS Stock No.:
- 920-3488
- Mfr. Part No.:
- TLC549CP
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 8-bit |
Sampling Rate | 40ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Integral Nonlinearity Error | ±0.5LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Dimensions | 9.81 x 6.35 x 4.57mm |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |