- RS Stock No.:
- 157-8506
- Mfr. Part No.:
- DAC08EPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 157-8506
- Mfr. Part No.:
- DAC08EPZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Current Steering |
Resolution | 8 bit |
Conversion Rate | 11.8Msps |
Full Scale Error | ±1LSB |
Integral Nonlinearity Error | ±0.19%FSR |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Settling Time | 0.15µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Dual |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 20.07 x 6.35 x 3.3mm |