Analog Devices AD5693RARMZ, 16 bit Serial DAC, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Architecture Resistor String
Pin Count 10
Maximum Settling Time 7µs
Full Scale Error ±0.075%FSR
Integral Nonlinearity Error ±8LSB
Width 3.1mm
Minimum Operating Temperature -40 °C
Height 0.95mm
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Maximum Operating Temperature +105 °C
50 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 8.514
(exc. GST)
$ 9.791
(inc. GST)
units
Per unit
Per Tube*
50 +
$8.514
$425.70
*price indicative