- RS Stock No.:
- 169-0511
- Mfr. Part No.:
- BU2506FV-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 169-0511
- Mfr. Part No.:
- BU2506FV-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Digital to Analogue Converters 10 Bit, ROHM Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 10 bit |
Full Scale Error | ±25mV |
Integral Nonlinearity Error | ±3.5LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Maximum Settling Time | 20µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 6.5 x 4.4 x 1.05mm |