ROHM BH2219FVM-TR, 2-Channel 8 bit Serial DAC, 8-Pin MSOP

  • RS Stock No. 169-8931
  • Mfr. Part No. BH2219FVM-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 8 Bit, ROHM Semiconductor

Digital to Analogue Converters - ROHM Semiconductor

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 2
Digital Interface Type Serial (3 Wire)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Architecture R-2R
Pin Count 8
Maximum Settling Time 100µs
Output Polarity Unipolar
Length 2.9mm
Maximum Operating Temperature +85 °C
Height 0.75mm
Dimensions 2.9 x 2.8 x 0.75mm
Width 2.8mm
Minimum Operating Temperature -30 °C
Integral Nonlinearity Error ±1.5LSB
On back order for despatch 22/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 1.665
(exc. GST)
$ 1.915
(inc. GST)
units
Per unit
Per Reel*
3000 +
$1.665
$4,995.00
*price indicative