- RS Stock No.:
- 169-9458
- Mfr. Part No.:
- BH2219FVM-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 169-9458
- Mfr. Part No.:
- BH2219FVM-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, ROHM Semiconductor
Digital to Analogue Converters - ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Integral Nonlinearity Error | ±1.5LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Settling Time | 100µs |
Digital Interface Type | Serial (3 Wire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Dimensions | 2.9 x 2.8 x 0.75mm |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | 85 °C |