- RS Stock No.:
- 178-1174
- Mfr. Part No.:
- BU2507FV-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-1174
- Mfr. Part No.:
- BU2507FV-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Digital to Analogue Converters 10 Bit, ROHM Semiconductor
Digital to Analogue Converters - ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 10 bit |
Full Scale Error | 1 (Differential) LSB, 3.5 (Integral) LSB |
Integral Nonlinearity Error | 3.5LSB |
Number of DAC Channels | 6 |
Mounting Type | Surface Mount |
Package Type | SSOP-B |
Pin Count | 14 |
Maximum Settling Time | 20µs |
Voltage Reference | Internal |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 85 °C |
Dimensions | 5 x 4.4 x 1.15mm |
Minimum Operating Temperature | -30 °C |