- RS Stock No.:
- 190-5606
- Mfr. Part No.:
- MAX5885EGM+D
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-5606
- Mfr. Part No.:
- MAX5885EGM+D
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
200Msps Output Update Rate
Single 3.3V Supply Operation
Excellent SFDR and IMD Performance
SFDR = 77dBc at fOUT = 10MHz (to Nyquist)
IMD = -88dBc at fOUT = 10MHz
ACLR = 74dB at fOUT = 30.72MHz
2mA to 20mA Full-Scale Output Current
CMOS-Compatible Digital and Clock Inputs
On-Chip 1.2V Bandgap Reference
Low Power Dissipation
48-Pin QFN-EP Package
Applications
Automated Test Equipment (ATE)
Base Stations: Single-/Multicarrier UMTS, CDMA, GSM
Communications: LMDS, MMDS, Point-to-Point Microwave
Digital-Signal Synthesis
Instrumentation
Single 3.3V Supply Operation
Excellent SFDR and IMD Performance
SFDR = 77dBc at fOUT = 10MHz (to Nyquist)
IMD = -88dBc at fOUT = 10MHz
ACLR = 74dB at fOUT = 30.72MHz
2mA to 20mA Full-Scale Output Current
CMOS-Compatible Digital and Clock Inputs
On-Chip 1.2V Bandgap Reference
Low Power Dissipation
48-Pin QFN-EP Package
Applications
Automated Test Equipment (ATE)
Base Stations: Single-/Multicarrier UMTS, CDMA, GSM
Communications: LMDS, MMDS, Point-to-Point Microwave
Digital-Signal Synthesis
Instrumentation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | Current Steering |
Resolution | 16 bit |
Full Scale Error | -3.5 → +1.3%FSR |
Integral Nonlinearity Error | ±0.006LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | QFN-EP |
Pin Count | 48 |
Maximum Settling Time | 11ns |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3.3 V |
Power Supply Type | Single |
Maximum Operating Temperature | 85 °C |
Dimensions | 7.1 x 7.1 x 0.85mm |
Minimum Operating Temperature | -40 °C |