- RS Stock No.:
- 191-7003
- Mfr. Part No.:
- MX7541AJN+
- Brand:
- Maxim Integrated
42 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$30.68
(exc. GST)
$35.28
(inc. GST)
Units | Per unit |
1 + | $30.68 |
- RS Stock No.:
- 191-7003
- Mfr. Part No.:
- MX7541AJN+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
12 Bit Linearity ( LSB)
1 LSB Gain Accuracy
Guaranteed Monotonic
Low Power Consumption
Four-Quadrant Multiplication
TTL and CMOS Compatible
Pin-For-Pin Second Source
Applications
μP-Controlled Calibration Circuitry
Automatic Test Equipment
Digitally Controlled Filters
Machine and Motion Control Systems
Programmable Gain Amplifiers
Programmable Power Supplies
1 LSB Gain Accuracy
Guaranteed Monotonic
Low Power Consumption
Four-Quadrant Multiplication
TTL and CMOS Compatible
Pin-For-Pin Second Source
Applications
μP-Controlled Calibration Circuitry
Automatic Test Equipment
Digitally Controlled Filters
Machine and Motion Control Systems
Programmable Gain Amplifiers
Programmable Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resolution | 12 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | DIP |
Pin Count | 18 |
Maximum Settling Time | 0.6ns |
Digital Interface Type | Parallel |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 to 16 V |
Dimensions | 23.24 x 7.87 x 4.45mm |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |