Analog Devices DAC08CPZ, 8 bit Parallel DAC, 11.8Msps, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Conversion Rate 11.8Msps
Voltage Reference External
Architecture Current Steering
Pin Count 16
Maximum Settling Time 0.15µs
Output Polarity Unipolar
Full Scale Error ±1LSB
Length 20.07mm
Dimensions 20.07 x 6.35 x 3.3mm
Height 3.3mm
Minimum Operating Temperature -40 °C
Typical Dual Supply Voltage ±15V
Maximum Operating Temperature +85 °C
Width 6.35mm
Integral Nonlinearity Error ±0.39%FSR
193 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 6.50
(exc. GST)
$ 7.48
(inc. GST)
units
Per unit
1 - 9
$6.50
10 - 49
$6.16
50 - 99
$5.65
100 - 249
$5.60
250 +
$5.45
Packaging Options: