Analog Devices AD5391BSTZ-5, 16-Channel 12 bit Serial DAC, 167ksps, 52-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, 4- 8- 16-Channels, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 16
Digital Interface Type Serial (I2C/SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type LQFP
Power Supply Type Single
Conversion Rate 167ksps
Typical Single Supply Voltage 5 V
Voltage Reference External, Internal
Architecture Resistor String
Pin Count 52
Maximum Settling Time 8µs
Output Polarity Unipolar
Full Scale Error ±0.06%FSR
Integral Nonlinearity Error ±1LSB
Minimum Operating Temperature -40 °C
Dimensions 10 x 10 x 1.4mm
Width 10mm
Length 10mm
Maximum Operating Temperature +85 °C
Height 1.4mm
On back order for despatch 23/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 61.21
(exc. GST)
$ 70.39
(inc. GST)
units
Per unit
1 - 9
$61.21
10 - 49
$60.60
50 - 99
$60.00
100 - 249
$59.39
250 +
$58.80
Packaging Options: