Linear Technology LTC1257CS8#PBF, 12 bit Serial DAC, 8-Pin SOIC

  • RS Stock No. 786-9786
  • Mfr. Part No. LTC1257CS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Digital to Analogue Converters 12 Bit, Linear Technology

Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.

· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Serial
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Typical Single Supply Voltage 4.75 to 15.75 V
Voltage Reference Internal
Architecture Resistor String
Pin Count 8
Maximum Settling Time 6µs
Output Polarity Unipolar
Full Scale Error ±0.5LSB
Maximum Operating Temperature +70 °C
Height 1.498mm
Width 3.988mm
Dimensions 5.004 x 3.988 x 1.498mm
Minimum Operating Temperature 0 °C
Integral Nonlinearity Error ±3.5LSB
Length 5mm
310 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 21.36
(exc. GST)
$ 24.56
(inc. GST)
units
Per unit
1 - 9
$21.36
10 - 49
$20.84
50 - 99
$18.57
100 - 249
$16.34
250 +
$15.55
Packaging Options:
Related Products
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC ...
The Linear Technology range of digital to analog ...
Description:
The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial ...