- RS Stock No.:
- 806-7837
- Mfr. Part No.:
- AD7847ARZ
- Brand:
- Analog Devices
75 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$87.81
(exc. GST)
$100.98
(inc. GST)
Units | Per unit |
1 + | $87.81 |
- RS Stock No.:
- 806-7837
- Mfr. Part No.:
- AD7847ARZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Digital to Analogue Converters 12 Bit, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Segmented |
Resolution | 12 bit |
Conversion Rate | 250ksps |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 24 |
Maximum Settling Time | 5µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | Internal |
Power Supply Type | Dual |
Dimensions | 15.45 x 7.6 x 2.186mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |