- RS Stock No.:
- 884-2580
- Mfr. Part No.:
- LTC1661IMS8#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 884-2580
- Mfr. Part No.:
- LTC1661IMS8#PBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Digital to Analogue Converters 10 Bit, Linear Technology
The Linear technology 10-bit voltage output digital to analogue converter (DAC) feature ultralow power and micropower dual, quad or octal channel versions, integrated or external voltage references with rail to rail, resistor string or monotonic architecture.
For use in a wide range of applications from open-loop or closed-loop systems, adjusting gain to remote Industrial devices, automatic calibration, mobile communications, Battery-Powered Instruments and Digitally Controlled Amplifiers and Attenuators.
For use in a wide range of applications from open-loop or closed-loop systems, adjusting gain to remote Industrial devices, automatic calibration, mobile communications, Battery-Powered Instruments and Digitally Controlled Amplifiers and Attenuators.
10-bit resolution DACs:
Serial Digital Interface (2 Wire) or (3 Wire SPI)
High Temperature operation
Support by the Linear Technology data acquisition and analysis software tool
Serial Digital Interface (2 Wire) or (3 Wire SPI)
High Temperature operation
Support by the Linear Technology data acquisition and analysis software tool
Digital to Analogue Converters - Linear Technology
Specifications
Attribute | Value |
---|---|
Resolution | 10 bit |
Full Scale Error | ±12LSB |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Settling Time | 30µs |
Digital Interface Type | Serial (SPI) |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 1mm |