- RS Stock No.:
- 752-7098
- Mfr. Part No.:
- BA823F-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-7098
- Mfr. Part No.:
- BA823F-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Power Logic, Rohm
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 207 mA |
Supply Voltage | 4.5 to 5.5V |
Pin Count | 16 |
Package Type | SOP |
Mounting Type | Surface Mount |