RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Flanged, Transparent Lid, 35x90x35mm

Subtotal (1 unit)*

$5.09

(exc. GST)

$5.85

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 370 unit(s), ready to ship from another location
Units
Per unit
1 +$5.09

*price indicative

RS Stock No.:
491-940
Mfr. Part No.:
RND 455-00246
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Body Material

Polycarbonate

External Length

35 mm

External Height

90 mm

External Width

35 mm

External Dimensions

35x90x35mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Flanged

Yes

Series

RND 455

COO (Country of Origin):
TW
The RND Robust plastic enclosure seamlessly combines functionality and durability, designed specifically for protecting sensitive electronic components. Crafted from high quality light grey polycarbonate, it ensures excellent performance in various environments. Its compact dimensions of 90 x 35 x 35 mm make it ideal for both vertical and horizontal PCB mounting, while integral guides and standoffs secure the boards in place. With an impressive protection rating of IP 65, this enclosure excels in safeguarding against dust and water, making it suitable for outdoor applications. Additionally, it boasts a transparent front panel, allowing for easy monitoring of internal components without compromising on protection. This enclosure is built to withstand a wide temperature range, ensuring reliable operation in diverse conditions. Perfect for engineers and hobbyists alike, it embodies both versatility and reliability.

Compact design facilitates versatile installation options
Transparent front panel allows for easy visual access to components
High protection rating ensures performance in challenging environments
Integral guides simplify PCB mounting processes
Temperature resistance guarantees reliability across a broad range
Light grey colour provides a modern aesthetic

Related links