- RS Stock No.:
- 401-9682
- Mfr. Part No.:
- MB11-8-25
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 401-9682
- Mfr. Part No.:
- MB11-8-25
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal Case MB Series
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 250 mm |
External Height | 75 mm |
External Width | 110 mm |
External Dimensions | 250 x 110 x 75mm |
Colour | Silver |
Shielded | No |
Series | MB |
Weight | 317g |