ROLEC polyDOOR Grey PET Enclosure, IP66, 180 x 160 x 100mm
- RS Stock No.:
- 471-6383
- Mfr. Part No.:
- 131.160.000
- Manufacturer:
- ROLEC
View all General Purpose Enclosures
3 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$323.85
(exc. GST)
$372.43
(inc. GST)
units | Per unit |
1 + | $323.85 |
- RS Stock No.:
- 471-6383
- Mfr. Part No.:
- 131.160.000
- Manufacturer:
- ROLEC
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Heavy Duty Polyester - IP66
Approvals
Specifications
Attribute | Value |
Body Material | PET |
External Length | 180 mm |
External Height | 100 mm |
External Width | 160 mm |
External Dimensions | 180 x 160 x 100mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Shielded | No |
Series | polyDOOR |
Weight | 1200g |