- RS Stock No.:
- 517-4213
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 517-4213
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO IP65 Diecast Aluminium, Powder Coated Enclosures
Introducing the aluminium powder coated aluminium enclosures from RS PRO, a series of high standard watertight enclosures. The enclosures are manufactured with aluminium alloy and a smooth finish with an IP65 rating, providing maximum protection for housing electrical components. The enclosure includes a lid and base with a continuous neoprene gasket to prevent dust and liquid entering the enclosure. These high standard and versatile enclosures can be used indoors and outdoors, providing excellent protection of internal electrical components in a range of applications.
Features and Benefits
IP65 ingress protection with a self-adhesive silicone gasket
Stainless steel M3.5 fixing screws
Minimum wall thickness 1.6 mm
Can be used indoors and outdoors
EMI/RF shielding protection
Stainless steel M3.5 fixing screws
Minimum wall thickness 1.6 mm
Can be used indoors and outdoors
EMI/RF shielding protection
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
Electrical
Button switching elements
Telecommunication
Network Junction boxes
Mechanical and automation
Electrical
Button switching elements
Telecommunication
Network Junction boxes
Mechanical and automation
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP65, offering a waterproof enclosure.
Can this enclosure be used outdoors?
With an IP65 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.
What is supplied?
Enclosure body + lid with screws
Self-adhesive neoprene gasket
Self-adhesive neoprene gasket
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 89.1 mm |
External Height | 30.3 mm |
External Width | 35 mm |
External Dimensions | 89.1 x 35 x 30.3mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Shielded | Yes |
Gasket Material | Neoprene |