Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure, White Lid, 130 x 65 x 25.8mm
- RS Stock No.:
- 823-7446
- Mfr. Part No.:
- TWN7-3-13W
- Brand:
- Takachi Electric Industrial
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Takachi Electric Industrial FC Series Grey, Silver ABS, Aluminium, TPE Enclosure, 200 x 150 x 50.4mm
- RS Stock No.
- 823-7538
Price (ex. GST) Each
$43.58
(exc. GST)
$50.12
(inc. GST)
Takachi Electric Industrial FC Series Grey, Silver ABS, Aluminium, TPE Enclosure, 250 x 200 x 50.4mm
- RS Stock No.
- 823-7547
Price (ex. GST) Each
$53.43
(exc. GST)
$61.44
(inc. GST)
- RS Stock No.:
- 823-7446
- Mfr. Part No.:
- TWN7-3-13W
- Brand:
- Takachi Electric Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
Specifications
Attribute | Value |
---|---|
Body Material | Flame Resistant ABS |
External Length | 130 mm |
External Height | 25.8 mm |
External Width | 65 mm |
External Dimensions | 130 x 65 x 25.8mm |
Colour | White |
Lid Colour | White |
Shielded | No |
Series | TWN |
Weight | 85g |