Takachi Electric Industrial AW Series Silver Aluminium Enclosure, IP67, Flanged, Grey Lid, 219 x 106.3 x 62mm
- RS Stock No.:
- 823-7660
- Mfr. Part No.:
- AW11-6-19NGS
- Brand:
- Takachi Electric Industrial
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Takachi Electric Industrial FC Series Grey, Silver ABS, Aluminium, TPE Enclosure, 200 x 150 x 50.4mm
- RS Stock No.
- 823-7538
Price (ex. GST) Each
$43.58
(exc. GST)
$50.12
(inc. GST)
- RS Stock No.:
- 823-7660
- Mfr. Part No.:
- AW11-6-19NGS
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Takachi AW Heatsink Aluminium Flanged Enclosure
The Takachi AW series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have flanged diecast side plates for wall mounting and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.
Features and Benefits:
Heavy duty enclosure
Silver anodized extruded aluminium body with heat-sink
Flanged metallic grey powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)
Silver anodized extruded aluminium body with heat-sink
Flanged metallic grey powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
2 x flanged side plates,
1 x body frame,
2 x silicone gaskets,
8 x stainless steel screws
4 x rubber feet.
1 x body frame,
2 x silicone gaskets,
8 x stainless steel screws
4 x rubber feet.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 219 mm |
External Height | 62 mm |
External Width | 106.3 mm |
External Dimensions | 219 x 106.3 x 62mm |
IP Rating | IP67 |
Colour | Silver |
Lid Colour | Grey |
Flanged | Yes |
Shielded | No |
Series | AW |