- RS Stock No.:
- 920-9240
- Mfr. Part No.:
- 93012863
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 920-9240
- Mfr. Part No.:
- 93012863
- Brand:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GE LED Start Decorative Lamp
These 3.5 W LED start decorative lamps offer high energy savings in comparison to halogen or compact fluorescent lamps. You can be confident that you have lighting that is energy efficient and competitive in performance with these lamps. With equivalent lighting of 25 W and 15000 hours lifetime. Designed for general use in the home and hospitality environments.
Features and Benefits
Extra warm white lighting colour of 27000 k
A+ Energy Class
15000 hours life
100% retrofit
Available in Candle of Spherical design
A+ Energy Class
15000 hours life
100% retrofit
Available in Candle of Spherical design
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 3.5 W |
Series | Start |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 250 lm |
Length | 82.7 mm |
Diameter | 41.6mm |
Life Hours | 15000h |
Current Rating | 16 A |
Colour Rendering | 80 |