3M 15mm Glue Gun, Type A - America/Japan
- RS Stock No.:
- 210-7033
- Mfr. Part No.:
- PG TC
- Manufacturer:
- 3M
View all Glue Guns
On back order for despatch 20/10/2023, delivery within 5 working days from despatch date.
Price (ex. GST) Each
Was $485.15
You pay
$460.89
(exc. GST)
$530.02
(inc. GST)
units | Per unit |
1 + | $460.89 |
- RS Stock No.:
- 210-7033
- Mfr. Part No.:
- PG TC
- Manufacturer:
- 3M
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3M™ Hot Melt Applicator LT
Dispenses low temperature hot melt adhesive at a fixed temperature of 265°F/129°C. Applicator LT is designed for use with low melt 5/8" x 2" TC sticks and is capable of dispensing up to 2.6 pounds of adhesive per hour. The applicator comes with a 0.093" tip to meet a wide variety of application needs.
Features and Benefits
Lightweight designs offer easy handling
Uniquely designed for 3M™ Hot Melt Adhesive sticks
Meet the needs of low and high volume dispensing
Can be customized with accessories to meet application specifications
Uniquely designed for 3M™ Hot Melt Adhesive sticks
Meet the needs of low and high volume dispensing
Can be customized with accessories to meet application specifications
Applications
Dispense hot metal adhesives with ease and keep production processes moving using 3M™ Hot Melt Applicators. Our variable temperature applicators use electric heat to melt adhesives and dispense them with different melting points. It has a comfortable palm grip which helps you to drive the adhesive smoothly and evenly, ideal when under pressure.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
Type | Hot Melt |
Glue Stick Size | 15mm |
Heavy Duty | Yes |
Cord Type | Corded |
Plug Type | Type A - America/Japan |
Model | PG TC |
Voltage Rating | 100V ac |