Dewalt DWE4100 100mm Angle Grinder, 12000rpm

  • RS Stock No. 862-5405
  • Mfr. Part No. DWE4100-XE
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

100mm Angle Grinder 900W (DWE4100-XE)

Professional 100mm compact angle grinder with abrasive protected motor for increased performance and tool life.

Powerful 900W motor for a clean reliable cut
Compact design with a small girth for a comfortable grip and excellent control
Keyless disc guard for fast and easy disc changes
Low profile gear case for easy cutting in confined spaces
Independent box and spring brush holder for increased brush life
Ball bearing design for strength, efficiency and long tool life
Side handle for choice and increased control

Supplied with

Keyless protective guard, multi-position side handle, inner and outer disc flanges and hex key.

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

Specifications
Attribute Value
Disc Size 100mm
Grinder Type Angle Grinder
Speed 12000rpm
Corded/Cordless Corded
Wattage 400W
Brushed/Brushless Motor Brushed
Weight 2kg
Length 270mm
Model Number DWE4100
Temporarily out of stock - back order for despatch 18/06/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 226.73
(exc. GST)
$ 260.74
(inc. GST)
units
Per unit
1 +
$226.73
Related Products
Aluminium construction air angle grinder designed for use ...
Description:
Aluminium construction air angle grinder designed for use in metal fabrication. Also suited to general grinding applications in metal and stone. 100mm/ 4in Cutting disk. Powerful motor. Side handle. Vibration 4.18m/s²Minimum hose size 10mm. Sound level 86dBAWeight 2kg.
Palm size, lightweight mini straight drill. It's compact ...
Description:
Palm size, lightweight mini straight drill. It's compact size enables the operator to work in small, hard to acess areas, often unreachable by conventional Drills. Rear exhaust to keep airflow away from work area High power motor. Air inlet thread ...
Air operated, compact and lightweight mini die grinder, ...
Description:
Air operated, compact and lightweight mini die grinder, with an angled head allowing the user to get closer to the workpiece for increased control and inspection. Rear exhaust keeps airflow away from the work area. High power motor3/8in drive. Sound ...
Palm sized, compact and lightweight 1/4in drive, 2in ...
Description:
Palm sized, compact and lightweight 1/4in drive, 2in angle grinder. Compact size allows the user to get closer to the workpiece and to reach and work in areas unaccessbile to regular angle grinders. Rear exhaust to keep airflow away from ...