Dewalt 6.35mm, Slide Switch Die Grinder, 2500rpm

  • RS Stock No. 862-5449
  • Mfr. Part No. DWE4884-XE
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

6.35mm Straight Die Grinder 450W (DWE4884)

Professional Dewalt straight die grinder for the detailed sanding, polishing and machining of metal and other materials.

Slim compact die grinder with long nose design for increase access to narrow or tight spaces
Rubber grip for improved ergonomics and improved grinder control
450W motor for reliable performance in more demanding applications
Low temperature running with increased heat dissipation for comfortable handling
Lock on switch for constant run, ideal for repetitive jobs
Cut off brushes for a longer lasting more efficient motor

Supplied with

6.35mm collet & spanner.

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

Specifications
Attribute Value
Grinder Type Die Grinder
Speed 2500rpm
Corded/Cordless Cordless
Brushed/Brushless Motor Brushed
Length 356mm
Model Number DWE4884
Temporarily out of stock - back order for despatch 02/09/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 307.41
(exc. GST)
$ 353.52
(inc. GST)
units
Per unit
1 +
$307.41