Hozan Grinding Wheel 80 Grit, 5.1mm

  • RS Stock No. 171-2441
  • Mfr. Part No. K-109-32
  • Manufacturer Hozan
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

Grinding wheel Grit size 80
K-109-32

Specifications
Attribute Value
Grit Size 80
Diameter 5.1mm
Model K-109
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 7.84
(exc. GST)
$ 9.02
(inc. GST)
units
Per unit
1 - 4
$7.84
5 +
$6.64
Related Products
Flap wheel grinders ideally suited for stock removal, ...
Description:
Flap wheel grinders ideally suited for stock removal, deburring, cleaning, blending and finishing on a wide range of materials. Aluminium Oxide. Integral 6mm diameter shaft.
The new Neon grinding wheels from Norton. These ...
Description:
The new Neon grinding wheels from Norton. These grinding wheels offers maximum cut rate and finish on non-ferrous metals & carbide tooling. For general purpose metals we would recommend brown aluminium oxide, non-ferrous metals and carbide tooling a green silicon ...
Silicone Carbide. Rubber Whetsone. Various sizes available. ...
Description:
Silicone Carbide. Rubber Whetsone. Various sizes available.
Grinding wheel Grit size 150 K-109-31. ...
Description:
Grinding wheel Grit size 150 K-109-31.