- RS Stock No.:
- 788-4874
- Mfr. Part No.:
- S7111-42R
- Brand:
- HARWIN
Discontinued product
- RS Stock No.:
- 788-4874
- Mfr. Part No.:
- S7111-42R
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EZ Boardware SMT Spring Contacts Closed Type
This range of EZ Boardware SMT Spring Contacts are the Closed Type which have protected tips which prevents them from hooking. The design of the C provides a simple and effective method for the connection of multiple PCBs for EMC noise and Static prevention. These EZ Boardware Spring Contacts require no special tooling and can be handled by standard pick and place equipment. For details of these EZ Boardware spring contact Shield fingers see Table.
Specifications
Attribute | Value |
---|---|
Material | Titanium Copper Alloy |
Fixing Method | Surface Mount |
Current Rating | 6A |
Contact Plating | Nickel Plated |
Dimensions | 2.5 x 3.5 x 4.5mm |
Height | 4.5mm |
Length | 3.5mm |
Width | 2.5mm |