DRV5023AJQDBZT Texas Instruments,, Unipolar Hall Effect Sensor, 3-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Hall Effect Switches & Latches, Texas Instruments

Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions.

Hall Effect Sensors, Texas Instruments

Specifications
Attribute Value
Magnetic Type Unipolar
Mounting Type Surface Mount
Pin Count 3
Minimum Magnetic Sensor Release Point 1 mT
Maximum Magnetic Sensor Operating Point 12 mT
Minimum Operating Supply Voltage 2.8 V
Maximum Operating Supply Voltage 38 V
Length 3.04mm
Width 1.4mm
Height 1.02mm
Dimensions 3.04 x 1.4 x 1.02mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Package Type SOT-23
Typical Magnetic Sensor Hysteresis 3.7 mT
Price (ex. GST) Each (On a Reel of 250)
$ 0.924
(exc. GST)
$ 1.063
(inc. GST)
units
Per unit
Per Reel*
250 +
$0.924
$231.00
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Infineon linear Hall effect ICs are designed for ...
Description:
Infineon linear Hall effect ICs are designed for linear position detection and current measurement applications. The Hall effect sensors may include features such as a ratiometric analogue output. The sensors can be used for applications in linear and angular position ...
A range of linear output Hall Effect sensor ...
Description:
A range of linear output Hall Effect sensor ICs, designed for position and proximity sensing from Diodes Inc.
Vertical Hall plates to measure magnetic field parallel ...
Description:
Vertical Hall plates to measure magnetic field parallel to PCB and package surface3.5V to 32V operating supply voltage. Operation from unregulated power supply. Reverse polarity protection (-18V)Overvoltage capability up to 42V without external resistor. Low current consumption. Output short-circuit & ...
The Allegro Microsystems A1120, A1121, A1122, A1123, and ...
Description:
The Allegro Microsystems A1120, A1121, A1122, A1123, and A1125 Hall-effect, unipolar switches are temperature-stable and stress-resistant sensor ICs. High temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device over-molding, ...