A1230LLTR-T Allegro Microsystems,, Bipolar Hall Effect Sensor, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

A1230 Dual Channel Quadrature Hall Effect Bipolar Switch, Allegro Microsystems

The Allegro Microsystems A1230 is a dual-channel, bipolar switch with two Hall-effect sensing elements. Each element provides a separate digital output for speed and direction signal processing.

The Hall elements are aligned with an accuracy greater than 1 μm. This accuracy makes it ideal for use in ring magnet based, speed and direction systems located in harsh automotive and industrial environments.

The A1230 contains two independent Hall-effect bipolar switches located 1 mm apart. The digital outputs are out of phase so the outputs are in quadrature when interfaced with the proper ring magnet design. Low-drift amplifiers guarantee symmetry between the switches.

The Allegro high-frequency chopper-stabilisation cancels offsets in each channel providing stable operation over the full specified temperature and voltage ranges.

The A1230 is available in a plastic 8-pin SOIC surface mount package and a plastic 4-pin SIP.

AEC-Q100 automotive qualified
Two matched Hall-effect switches on a single substrate
1 mm Hall element spacing
Superior temperature stability and industry-leading jitter performance through use of advanced chopper stabilisation topology
Integrated LDO regulator provides 3.3 V operation
Integrated ESD protection from outputs and VCC to ground
High-sensitivity switchpoints
Robust structure for EMC protection
Reverse-battery protection on supply and both output pins

Hall Effect Sensors, Allegro MicroSystems

Specifications
Attribute Value
Magnetic Type Bipolar
Mounting Type Surface Mount
Pin Count 8
Minimum Magnetic Sensor Release Point -30 Gs
Maximum Magnetic Sensor Operating Point 30 Gs
Minimum Operating Supply Voltage 3.3 V
Maximum Operating Supply Voltage 18 V
Length 4.9mm
Width 3.9mm
Height 1.47mm
Dimensions 4.9 x 3.9 x 1.47mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Package Type SOIC
Typical Magnetic Sensor Hysteresis 14 Gs
Discontinued product
Related Products
A Hall-effect sensor switch from IXYS suitable for ...
Description:
A Hall-effect sensor switch from IXYS suitable for low-power low-voltage applications. On-chip power management circuitry reduces the effective average current to just 5uA at 3V making the device ideal for portable devices. The MX887D is an omnipolar device and switches ...
The ATS468 is a true zero-speed gear tooth ...
Description:
The ATS468 is a true zero-speed gear tooth sensor IC consisting of an optimized Hall IC and a permanent magnet pellet configuration in a single overmolded package. The integrated circuit provides a manufacturer-friendly solution for digital gear tooth sensing applications. ...
The Allegro Microsystems A1120, A1121, A1122, A1123, and ...
Description:
The Allegro Microsystems A1120, A1121, A1122, A1123, and A1125 Hall-effect, unipolar switches are temperature-stable and stress-resistant sensor ICs. High temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device over-molding, ...
The Allegro Microsystems A1220, A1221, A1222, and A1223 ...
Description:
The Allegro Microsystems A1220, A1221, A1222, and A1223 Hall-effect Latches include a voltage regulator, Hall voltage generator, small-signal amplifier, chopper stabilisation and Schmitt trigger. They are also short circuit protected open-drain output to sink up to 25 mA.A south pole ...