AD22151YRZ Analog Devices,, Linear Hall Effect Sensor, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Magnetic Field Sensors, Analog Devices

A linear magnetic field transducer with an output voltage proportional to a magnetic field strength perpendicular to the IC package. The sensor IC utilises combines integrated Hall cell technology and instrumentation circuitry to minimize temperature related drifts.

Magnetometers, Analog Devices

Specifications
Attribute Value
Magnetic Type Linear
Mounting Type Surface Mount
Pin Count 8
Length 5mm
Width 4mm
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Package Type SOIC
On back order for despatch 12/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 98)
$ 7.986
(exc. GST)
$ 9.184
(inc. GST)
units
Per unit
Per Tube*
98 - 98
$7.986
$782.628
196 - 294
$7.898
$774.004
392 - 882
$7.863
$770.574
980 +
$7.811
$765.478
*price indicative
Related Products
The Si7210 family of Hall-effect magnetic sensors from ...
Description:
The Si7210 family of Hall-effect magnetic sensors from Silicon Labs features an I2C interface which enables full configurability of the sensor operate and release points and allows measurement of the magnetic field strength. The Si7210 sensor integrates a chopper-stabilized Hall ...
A range of Hall-effect magnetic sensors from Silicon ...
Description:
A range of Hall-effect magnetic sensors from Silicon Labs featuring chopper-stabilized Hall elements, low-noise amplifiers and 13-bit ADCs which provide a linear outputs proportional to magnetic field strength. The Si721x series are available with analogue, PWM or SENT (Single Edge ...
The KMA36 is a highly reliable universal magnetic ...
Description:
The KMA36 is a highly reliable universal magnetic position sensor for precise rotational or linear measurement with a resolution up to 0.04 degree. These digital position sensors feature a system-on-chip technology that combines a magneto resistive element along with analog ...
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) ...
Description:
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers. This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.Applications:Absolute position measurement (linear and angle) ...