Osram DECOSTAR 51 PRO 50 W 36° Halogen Dichroic Lamp, GU5.3, 12 V, 51mm
160 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$12.48
(exc. GST)
$14.35
(inc. GST)
units | Per unit |
1 + | $12.48 |
Added
- RS Stock No.:
- 719-3682
- Mfr. Part No.:
- 48870WFL
- Manufacturer:
- Osram
Decostar® IRC ECO Dichroic Reflector Lamps
Approvals
Approvals
Attribute | Value |
Wattage | 50 W |
Lamp Shape | Reflector |
Lamp Base | GU5.3 |
Voltage Rating | 12 V |
Life Hours | 4000h |
Diameter | 51mm |
EU Energy Efficiency Rating | B |
Series | DECOSTAR 51 PRO |