- RS Stock No.:
- 230-4180
- Mfr. Part No.:
- HL15
- Brand:
- Arlec
Discontinued product
- RS Stock No.:
- 230-4180
- Mfr. Part No.:
- HL15
- Brand:
- Arlec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Standard Linear
Linear tungsten halogen lamps provide outstanding light quality. The Crisp white light of these halogen lamps delivers superior colour reproduction. Halogen lamps are also more energy efficient than conventional incandescent lamps and offer a longer life.
Crisp white light
Excellent colour rendering
Up to 25% energy saving compared to incandescent lamps
Excellent colour rendering
Up to 25% energy saving compared to incandescent lamps
Specifications
Attribute | Value |
---|---|
Wattage | 150 W |
Lamp Type | Halogen |
Lamp Supplied | Yes |