- RS Stock No.:
- 236-1398
- Mfr. Part No.:
- 866D.41
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 236-1398
- Mfr. Part No.:
- 866D.41
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom 866D series is the shrinking hammer with 1 round ribbed face, one square smooth face. The weight of the hammer is the 380 g.
Secure handle attachment
Hickory handle
Stretching and planishing hammer
Hickory handle
Stretching and planishing hammer
Specifications
Attribute | Value |
---|---|
Head Type | Square |
Hammer Type | Planishing Hammer |
Handle Material | Hickory Wood |
Overall Length | 310 mm |
Weight | 380g |