RS PRO Steel Lump Hammer, 1.8kg

  • RS Stock No. 790-4729
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IN
Product Details

RS Pro Indestructible Handle Club Hammer

RS Pro 1.1 kg and 1.8kg professional indestructible handle club hammers.

Features and Benefits

Covered with vulcanised rubber the handle absorbs impact vibration and protects against shock
Extra torque is given due to the handle weighing more than head on most models
Hi Vis head
Steel locking plates eliminate head loss
Drop forged head with induction hardened stike ends
Spring steel bars in the handle resist overstrike
Reinforced lanyard hole

Specifications
Attribute Value
Hammer Type Lump Hammer
Head Material Steel
Handle Material Steel
Weight 1.8kg
Discontinued product