Stanley, 1.8kg

  • RS Stock No. 813-4319
  • Mfr. Part No. fmht1-56009
  • Manufacturer Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

FatMax Demolition Hammer

Professional Stanley demolition handle with frim, soft grip handle and propriety shock absorption core.

Best in class vibration absorption
Soft grip handle for added user comfort and further vibration absorption
Large strike face for increased striking power, ideal for use with chisels
Worlds first particle dampened handle for excellent vibration absorption when compared to solid core handles

Specifications
Attribute Value
Handle Material Fibreglass
Weight 1.8kg
On back order for despatch 28/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 65.02
(exc. GST)
$ 74.77
(inc. GST)
units
Per unit
1 +
$65.02
Related Products
These ball pein hammers are from the non-sparking ...
Description:
These ball pein hammers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these ball pein hammers comfortable and easy to use.What is Non-Sparking?The EGA Master ...
Non-sparking sledge hammer with fibreglass handle. Suitable for ...
Description:
Non-sparking sledge hammer with fibreglass handle. Suitable for industrial applications, the sledgehammer can evenly distribute force over a wide area. Sledge hammer with fibreglass two-component handle. Material: Aluminium Bronze. Non-sparking. Fulfilling product standard UNE 16590.
Non-sparking ball-pein hammer with either a fibreglass or ...
Description:
Non-sparking ball-pein hammer with either a fibreglass or hardwood handle suitable for industrial applications. Ball-pein hammer with hickory handle or fibreglass two-component handle. Material: Aluminium Bronze. Non-sparking. Fulfilling product standard UNE 16589.
207A: Aluminum body "light" series hammers.208A: Steel body ...
Description:
207A: Aluminum body "light" series hammers.208A: Steel body "heavy" series hammers.Mallets are available with a limited number of tip combinations only.Tips available: - EA series: neoprene. - EB series: polyurethane. - EC series: nylon.