Automatic Die Cast Aluminium 640 (Off) W, 900 (On) W Hand Dryer, 175mm x 267mm x 240mm

  • RS Stock No. 823-6305
  • Mfr. Part No. AEC1
  • Manufacturer Redring
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Redring Autodry Rapid Hand Dryers

The Redring Autodry Rapid is a compact, high speed, low energy "hands-under" hand dryer.

High speed airflow: 64metres/second
Hands dried in just 10 seconds
Low running costs
Unique bright blue LED light
Infrared, automatic hands-free operation
Stops automatically after hands are removed from beneath the dryer
Two heat settings
Available in white (823-6301) or chrome (823-6305)

Redring Hand Dryers

Specifications
Attribute Value
Case Material Die Cast Aluminium
Supply Voltage 220 → 240V ac
Automatic/Manual Automatic
Power Rating 640 (Off) W, 900 (On) W
Depth 175mm
Height 267mm
Width 240mm
Discontinued product