- RS Stock No.:
- 914-8249
- Mfr. Part No.:
- SDA1L
- Brand:
- deb stoko
Discontinued product
- RS Stock No.:
- 914-8249
- Mfr. Part No.:
- SDA1L
- Brand:
- deb stoko
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
DEB Stokoderm Advanced Protection Cream
Stokoderm Advanced is all in 1 skin protection cream and is a universally usable protection cream which protects you from a wide range of contaminants. The protection cream has a mix of building agents, natural wax including a special emulsifier, which together with the emulsion base forms an excellent skin protection. Stokoderm advanced also makes it easier to clean the skin and reduces any stress placed on your skin. This versatile skin cream is perfumed and silicone free but is not suitable to be used underneath gloves.
FEATURES:
All in 1 skin protection
Natural film building agent
pH skin friendly
Oil in water emulsion
Dermatologically skin compatible
Silicone free
Paint compatible
Easy skin cleaning
Perfumed
BENEFITS:
Forms strong protective film
Protects your hand grip
Geed efficacy with wide ranging applications
Quick absorption into the skin
Matches the pH value of the skin
Can be used in a range of production processes
HOW TO USE:
Use before starting any work
Use after washing your hands
STORAGE:
Can be stored in an unopened container at room temperature for more than 30 months
All in 1 skin protection
Natural film building agent
pH skin friendly
Oil in water emulsion
Dermatologically skin compatible
Silicone free
Paint compatible
Easy skin cleaning
Perfumed
BENEFITS:
Forms strong protective film
Protects your hand grip
Geed efficacy with wide ranging applications
Quick absorption into the skin
Matches the pH value of the skin
Can be used in a range of production processes
HOW TO USE:
Use before starting any work
Use after washing your hands
STORAGE:
Can be stored in an unopened container at room temperature for more than 30 months
Specifications
Attribute | Value |
---|---|
Application | Hand Cream |
Package Size | 1 L |
Package Type | Cartridge |
Number of Bottles | 6 |