- RS Stock No.:
- 197-5475
- Mfr. Part No.:
- S355BU33ERM
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 197-5475
- Mfr. Part No.:
- S355BU33ERM
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Drive Interface | SATA |
Port Types | eSATA, USB 3.0 |
Body Material | Aluminium |
Dimensions | 28.1 x 15.1 x 21.5cm |
Height | 215mm |
Length | 281mm |
Width | 151mm |