- RS Stock No.:
- 203-5422
- Mfr. Part No.:
- SKC2500M8/2000G
- Brand:
- Kingston
Discontinued product
- RS Stock No.:
- 203-5422
- Mfr. Part No.:
- SKC2500M8/2000G
- Brand:
- Kingston
Technical data sheets
Legislation and Compliance
Product Details
Kingston KC2500 NVMe PCIe SSD delivers powerful read/write speeds up to 3,500/2,900MB/s1, using the latest Gen 3.0 x 4 controller and 96-layer 3D TLC NAND. It delivers outstanding endurance and improves the workflow in desktop, workstations, and high-performance computing (HPC) systems. The compact M.2 design gives greater flexibility, increasing storage but also saving space.
Supports a full-security suite (TCG Opal 2.0, XTS-AES 256 bit, eDrive)
Multiple capacities
Multiple capacities
Specifications
Attribute | Value |
---|---|
Model | KC2500, SKC2500M8 |
Hard Drive Type | SSD |
Internal/External | Internal |
Form Factor | M.2 (2280) |
Industrial | No |
Interface | NVMe PCIe Gen 3 x 4 |
Capacity | 2 TB |
Nand Type | 3D TLC |