- RS Stock No.:
- 766-0195
- Mfr. Part No.:
- DRPS-04GJ30AW2SN
- Brand:
- InnoDisk
Discontinued product
- RS Stock No.:
- 766-0195
- Mfr. Part No.:
- DRPS-04GJ30AW2SN
- Brand:
- InnoDisk
Legislation and Compliance
Product Details
InnoLite mSATAD150Q Series of Industrial SSD with MLC Flash Memory, InnoDisk
The InnoLite mSATAD150Q industrial series is a SSD (Solid State Drive) that is designed as the standard Mini PCIe form factor with SATA interface and supports SATA II standard. InnoLite mSATAD150Q industrial series replaces the traditional hard disk and makes personal computer in any field smaller and easier.
SATA II Interface
0.76W maximum power consumption
Dimensions: 50.8 x 29.9 x 3.5mm
MTBF 3,000,000 hours
Operating temperature : -40°C to +85°C
0.76W maximum power consumption
Dimensions: 50.8 x 29.9 x 3.5mm
MTBF 3,000,000 hours
Operating temperature : -40°C to +85°C
Solid State Drives
Specifications
Attribute | Value |
---|---|
Model | InnoLite |
Hard Drive Type | SSD |
Internal/External | Internal |
Form Factor | mSATA |
Interface | SATA I |
Capacity | 4 GB |
Nand Type | MLC |
Dimensions | 50.8 x 29.85 x 3.5mm |
Length | 50.8mm |
Width | 29.85mm |
Height | 3.5mm |