TE Connectivity High Temperature Wire White 100m Reel

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

TE Connectivity M81044 Harsh Environment Wire

SAE AS81044/9 (M81044/9)

SAE AS81044/9 is a medium-weight wire. It comes complete with a stranded tinned copper conductor. The wire a high flame resistant PVDF insulated jacket that is also resistant to chemicals, cut through and abrasion. Low smoke characteristics maintain superior performance in harsh environment applications such as aerospace, military, industrial and offshore. Cross linked insulation materials mean that this wire can provide temperature ratings up to +150°C.

SAE AS81044/12 (M81044/12) Airframe Lead Wire

The SAE AS81044/12 (M81044/12) was originally developed for aircraft airframes and other military applications. The lead wire has a stranded coated copper conductor with dual layer insulation. This wire offers excellent resistance to fire, chemicals, breaks or abrasion. Commercial and military aircraft wiring, avionics, helicopters, military ground systems and offshore platforms benefit from using the SAE AS81044/12.

Features and Benefits

Dual wall construction
Small diameter
Lightweight
Flexible
Low smoke and corrosive gas generation
Chemical and electrical arc tracking resistant

Specifications
Attribute Value
Sheath Colour White
American Wire Gauge 18 AWG
Insulation Material Polyalkene
Core Strands 19 / 30 AWG
Minimum Operating Temperature -65°C
Maximum Operating Temperature +150°C
Operating Temperature Range -65 → +150 °C
Length 100m
Outer Diameter 2.03mm
Voltage Rating 600 V ac
Cable Shape Single Core
Size of Strands 30 AWG
Conductor Material Copper
Number of Strands 19
5 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Reel of 100 Metre(s)
$ 117.90
(exc. GST)
$ 135.58
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 - 24
$117.90
$1.179
25 - 49
$115.84
$1.158
50 +
$113.68
$1.137
*price indicative
Related Products
The M27500 Cable is ideal for use within ...
Description:
The M27500 Cable is ideal for use within the military and commercial sectors. Particularly involved with airframes, avionics and ground support.
Solid conductor wire manufactured in accordance with BS6004 ...
Description:
Solid conductor wire manufactured in accordance with BS6004 Table 9.,The plain annealed copper conductor is insulated with heat resisting PVC. A continuous temperature rating of 85°C makes the wire suitable for a range of applications including lighting.,BASEC approved. Cable ref. ...
From Lapp, the OLFLEX HEAT is a single ...
Description:
From Lapp, the OLFLEX HEAT is a single core cable with excellent temperature resistance. It features a silicone based insulation that makes it ideal for use in high temperature environments where conventional core insulation will brittle.The cable has a flexible ...
This ethylene tetrafluoroethylene (also known as Tefzel) insulated ...
Description:
This ethylene tetrafluoroethylene (also known as Tefzel) insulated wire in manufactured to meet the requirements of defence standard 61-12 Part29/1. Its outer sheath resists temperatures up to +270 °C and has good chemical and abrasion resistance. The wire conductors are ...