19 Way Male HDMI Connector 40 V dc

  • RS Stock No. 178-9267
  • Mfr. Part No. 47151-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex HDMI Connector

The Molex 47151 HDMI series is a type-A, male micro connector. It has an electric rating of 40VDC with a 500mA current. This HDMI header is a fully shielded connector to provide EMI/RFI protection. Thermoplastic material is used for housing. This connector is used for the audio and visual connection.

Features and Benefits

• Contact terminals are made from copper alloy
• Mounting angle is 90° for secure PCB connection
• Number of positions is 19
• Operation temperature ranges between -20°C and 85°C
• Pitch connector size is 0.50mm
• Termination style is surface mount
• Tray package

Specifications
Attribute Value
Gender Male
Number of Contacts 19
Contact Material Copper Alloy
Contact Plating Gold
Body Orientation Right Angle
Termination Method Solder
Current Rating 500mA
Voltage Rating 40 V dc
Housing Material Thermoplastic
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Series Number 47151
920 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $4.296
$ 3.086
(exc. GST)
$ 3.549
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$3.086
$15.43
25 - 45
$2.942
$14.71
50 - 120
$2.734
$13.67
125 - 245
$2.558
$12.79
250 +
$2.414
$12.07
*price indicative