- RS Stock No.:
- 136-2918
- Mfr. Part No.:
- HD 4.30G White
- Brand:
- Sennheiser
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-2918
- Mfr. Part No.:
- HD 4.30G White
- Brand:
- Sennheiser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Frequency Response | 18 → 22000 Hz |
Colour | White |
Impedance | 18Ω |
Maximum Frequency Response | 22000 Hz |
Minimum Frequency Response | 18 Hz |