- RS Stock No.:
- 215-4942
- Mfr. Part No.:
- 508937
- Brand:
- Sennheiser
Discontinued product
- RS Stock No.:
- 215-4942
- Mfr. Part No.:
- 508937
- Brand:
- Sennheiser
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Sennheiser HD 250BT Bluetooth Headphone deliver a thrilling DJ-inspired audio experience, with Sennheisers famed transducer technology ensuring higher quality audio with dynamic bass.
Control and comfort
25 Hour battery life
Rugged design
25 Hour battery life
Rugged design
Specifications
Attribute | Value |
---|---|
Headphone Type | On Ear Headphones |
Frequency Response | 20 → 20 KHz |
Wired/Wireless | Wireless |
Connectivity | Bluetooth |
Colour | Black |
Sound Pressure Level | 110dB |
Model | HD 250BT |