- RS Stock No.:
- 893-7496
- Mfr. Part No.:
- 920-25-508-102
- Brand:
- Jabra
4 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$657.32
(exc. GST)
$755.92
(inc. GST)
Units | Per unit |
1 + | $657.32 |
- RS Stock No.:
- 893-7496
- Mfr. Part No.:
- 920-25-508-102
- Brand:
- Jabra
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Jabra Wireless Headset
The Jabra black wireless headset is a professional, entry-level device designed to use with desk phones. The robust headset offers all the essential features of a wireless headset in a simple design, at an attractive price point. It liberates users from their desks, enabling them to multi-task with maximum efficiency, despite being on a call. Apart from being able to walk and talk up to 120m away from their desk, the users also benefit from enhanced ergonomics preventing neck strain caused by using a phone for long periods.
Note:
Jabra PRO™ 920 is compatible with all leading desk phone systems.
Inclusions:
Headset, base unit, headband, power supply (UK plug), quick-start guide, CD with setup manual, phone cable and a warranty leaflet.
Note:
Jabra PRO™ 920 is compatible with all leading desk phone systems.
Inclusions:
Headset, base unit, headband, power supply (UK plug), quick-start guide, CD with setup manual, phone cable and a warranty leaflet.
Features and Benefits
Crystal clear sound and safe sound levels
Soft, comfortable ear cushions
Noise-cancelling microphone
Dedicated button to answer/ end calls
Separate buttons to mute call or turn volume up or down
Adjustable headband for a perfect fit
LED display with battery, mute and audio link indicators
Soft, comfortable ear cushions
Noise-cancelling microphone
Dedicated button to answer/ end calls
Separate buttons to mute call or turn volume up or down
Adjustable headband for a perfect fit
LED display with battery, mute and audio link indicators
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Headphone Type | On Ear Headset |
Wired/Wireless | Wireless |
Colour | Black |
Connectivity | DECT |
Model | PRO 920 |