- RS Stock No.:
- 742-2426
- Mfr. Part No.:
- 770-001S105R
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 742-2426
- Mfr. Part No.:
- 770-001S105R
- Brand:
- Glenair
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Glenair Heat Shrink Boots, Straight, Lipped Type 1, Series 77
Glenair full nelson heatshrink lipped, series 77 type 1 semi rigid elastomer boots offer excellent solvent, fuel and oil resistance and have superb extreme temperature resilience, rated for 3000 hours at +150 deg C. These heat shrink boots fit most standard boot adaptors for circular connectors. These elastomer heatshrink boots are recommened for applications such as petrochemical exploration and military vehicles. Available with and internal coating of R epoxy adhesive (R part number designation) or adhesive free.
Temperature range -75 to +150 °C
Excellent resistance to fuels, oils, solvents and heat
Excellent resistance to fuels, oils, solvents and heat
Approvals
VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H
Glenair Heat Shrink Boots Full Nelson Series 77
Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.
Specifications
Attribute | Value |
---|---|
Type | Straight |
Adhesive Lined | Yes |
Material | Elastomer |
Colour | Black |
Series | Series 77 |