- RS Stock No.:
- 790-4845
- Brand:
- RS PRO
- RS Stock No.:
- 790-4845
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Mica Heater, 1 (Dia.) x 1 mm, 100 W
These hermetically sealed heaters are a good replacement for normal mica heaters, where longevity is affected due to process leakage such as in extruders and dies. They are constructed by winding resistance wire around a formed mica sheet and can provide heating of up to +300°C.
As the heaters are encased in brass, they offer excellent mechanical strength and protection. To ensure optimum performance from these products, it's advised that you use temperature sensing and control elements with them. As part of the RS PRO series, the product is tested for quality and consistency.
The heaters are commonly used in injection moulding machines in the manufacture of plastic components, where liquid plastic may pose problems to non-sealed mica heaters. Make sure to clamp securely to the surface and provide adequate electrical, thermal and mechanical barriers to ensure the safety of equipment and personnel.
As the heaters are encased in brass, they offer excellent mechanical strength and protection. To ensure optimum performance from these products, it's advised that you use temperature sensing and control elements with them. As part of the RS PRO series, the product is tested for quality and consistency.
The heaters are commonly used in injection moulding machines in the manufacture of plastic components, where liquid plastic may pose problems to non-sealed mica heaters. Make sure to clamp securely to the surface and provide adequate electrical, thermal and mechanical barriers to ensure the safety of equipment and personnel.
Features and Benefits
RS PRO mica heater
Hermetically sealed for protection against damage from liquid plastic
Peak Temperature of +300°C
Power rating of 100 W
Supply voltage of 240 V
Diameter of 1 mm
Lead length of 1 m
Hermetically sealed for protection against damage from liquid plastic
Peak Temperature of +300°C
Power rating of 100 W
Supply voltage of 240 V
Diameter of 1 mm
Lead length of 1 m
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Element Type | Band Heater |
Power Rating | 100 W |
Supply Voltage | 240 V |
Width | 1in |
Diameter | 25 mm |
Peak Temperature | +300°C |
Lead Length | 1m |
Dimensions | 1 (Dia.) x 1 mm |